Similar
Parametric Equivalent

AUSB1-DFN-PTR1 | |
|---|---|
DigiKey Part Number | AE11197TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AUSB1-DFN-PTR1 |
Description | CONN RCP USB3.1 TYPEC 24P SMD RA |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | AUSB1-DFN-PTR1 Models |
Category | Termination Solder |
Manufacturer Assmann WSW Components | Operating Temperature -25°C ~ 105°C |
Packaging Tape & Reel (TR) | Number of Ports 1 |
Part Status Obsolete | Current Rating (Amps) 3A |
Connector Type USB-C (USB TYPE-C) | Voltage - Rated 5V |
Number of Contacts 24 | Mating Cycles 10000 |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Shell/Shielding Material Steel |
Mounting Type Surface Mount, Right Angle; Through Hole | Insulation Color Black |
Mounting Feature Horizontal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 632723300021 | Würth Elektronik | 394 | 732-8220-1-ND | €5.77000 | Similar |
| 690-024-631-031 | EDAC Inc. | 0 | 151-1592-2-ND | €1.92611 | Parametric Equivalent |



