AU-Y1009/3-AB-TR-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: €1.73000
Datasheet
Image for AU-Y1009/3-AB-TR-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AU-Y1009/3-AB-TR-R

DigiKey Part Number
AU-Y1009/3-AB-TR-R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AU-Y1009/3-AB-TR-R
Description
CONN RCPT USB3.0 MICRO AB SMD RA
Customer Reference
Detailed Description
USB - micro AB USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 10 Position Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
USB - micro AB
Number of Contacts
10
Gender
Receptacle
Specifications
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Solder Retention
Ingress Protection
-
Operating Temperature
-
Number of Ports
1
Current Rating (Amps)
-
Voltage - Rated
-
Shielding
-
Contact Finish
Gold
Shell/Shielding Material
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes