Parametric Equivalent
Parametric Equivalent

AMJE0909-0050-GNB-24 | |
|---|---|
DigiKey Part Number | AMJE0909-0050-GNB-24-ND |
Manufacturer | |
Manufacturer Product Number | AMJE0909-0050-GNB-24 |
Description | CABLE MOD 8P8C PLUG-PLUG 1.64' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 1.64' (500.0mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-MCU60005/G | Assmann WSW Components | 291 | AE10216-ND | €3.03000 | Parametric Equivalent |
| UTPSPL0.5MGRY | Panduit Corp | 0 | 298-UTPSPL0.5MGRY-ND | €12.52800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €1.56736 | €391.84 |
| Unit Price without VAT: | €1.56736 |
|---|---|
| Unit Price with VAT: | €1.88083 |



