
AK553-2-R | |
|---|---|
DigiKey Part Number | AE1381-ND |
Manufacturer | |
Manufacturer Product Number | AK553-2-R |
Description | CBL ASSY BNC M-DSUB 15P M 6.56' |
Customer Reference | |
Detailed Description | Cable Assembly BNC Male (5) to D-Sub 15 pos Male, High Density (HD) 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | BNC Male (5) to D-Sub 15 pos Male, High Density (HD) | |
Length | 6.56' (2.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | VGA Monitor |

