AK521-.2-(R)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AK521-.2-(R)
AK521-.2-R

AK521-.2

DigiKey Part Number
AE1399-ND
Manufacturer
Manufacturer Product Number
AK521-.2
Description
POWER CABLE DISC DRIVE 3.5-5.25"
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Socket (2) to Plug 0.656' (200.00mm, 7.87")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket (2) to Plug
Number of Positions
4
Number of Rows
1
Pitch - Connector
-
Pitch - Cable
-
Length
0.656' (200.00mm, 7.87")
Features
-
Color
Multiple, Individual
Shielding
Unshielded
Usage
Power Splitter Cables
Cable Termination
Crimp
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
400€1.52310€609.24
Unit Price without VAT:€1.52310
Unit Price with VAT:€1.82772