Direct
Direct

AK-300116-018-S | |
|---|---|
DigiKey Part Number | AE11060-ND |
Manufacturer | |
Manufacturer Product Number | AK-300116-018-S |
Description | CABLE A PLUG TO MCR B PLUG 5.90' |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 5.90' (1.80m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 5Gbps |
Mfr | Wire Gauge 24 AWG, 28 AWG, 28 AWG |
Packaging Bag | Shielding Shielded |
Part Status Obsolete | Color Black |
Configuration | Features Data Transfer and Charge |
Length 5.90' (1.80m) | Base Product Number |
Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 103-1092-BL-00200 | CNC Tech | 40 | 1175-1783-ND | €11.30000 | Direct |
| 3023017-02M | Qualtek | 266 | Q549-ND | €8.55000 | Direct |
| 45-1433-2 | GC Electronics | 1 | GC14332-ND | €12.77000 | Direct |




