AHDF26A-KG-TAXB-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CONEC
In Stock: 0
Unit Price: €21.15000
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: €2.55433
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: €2.60323
Datasheet

Similar


EDAC Inc.
In Stock: 122
Unit Price: €4.17000
Datasheet

Similar


Amphenol CONEC
In Stock: 19
Unit Price: €3.15000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: €3.23956
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: €1.68796
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: €2.96401
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: €2.87030
Datasheet
26 Position D-Sub, High Density Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHDF26A-KG-TAXB-R

DigiKey Part Number
AE11027-ND
Manufacturer
Manufacturer Product Number
AHDF26A-KG-TAXB-R
Description
CONN D-SUB HD RCPT 26P R/A SLDR
Customer Reference
Detailed Description
26 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
2 (DA, A) High Density
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
0.350" (8.89mm)
Features
Board Lock
Voltage Rating
250V
Color
-
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes