AFFC-100-20-076-11 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


GCT
In Stock: 833
Unit Price: €0.73000
Datasheet

Similar


GCT
In Stock: 473
Unit Price: €0.77000
Datasheet
Image for AFFC-100-20-076-11 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFFC-100-20-076-11

DigiKey Part Number
AFFC-100-20-076-11-ND
Manufacturer
Manufacturer Product Number
AFFC-100-20-076-11
Description
CABLE FFC/FPC 20POS 1MM 3"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
20
Pitch
0.039" (1.00mm)
Length
3.000" (76.20mm)
Length - Exposed Ends
0.138" (3.50mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.000€1.45420€2,908.40
Unit Price without VAT:€1.45420
Unit Price with VAT:€1.74504