
A-WBP-K015EA-09SR01 | |
|---|---|
DigiKey Part Number | 123-A-WBP-K015EA-09SR01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A-WBP-K015EA-09SR01 |
Description | WIRE-TO-BOARD, WAFER, 2.00MM, 9P |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 9 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Insulation Height 0.205" (5.20mm) |
Packaging Tape & Reel (TR) | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA6T), Nylon 6T |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Ivory |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC/DC |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.600 | €0.34878 | €1,953.17 |
| Unit Price without VAT: | €0.34878 |
|---|---|
| Unit Price with VAT: | €0.41854 |

