
A-WBH-M002EG-04CB01 | |
|---|---|
DigiKey Part Number | 123-A-WBH-M002EG-04CB01-ND |
Manufacturer | |
Manufacturer Product Number | A-WBH-M002EG-04CB01 |
Description | WIRE-TO-BOARD, HOUSING, 2.54MM, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Beige 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Bayonet Lock |
Connector Type | Color Beige |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.02602 | €260.20 |
| Unit Price without VAT: | €0.02602 |
|---|---|
| Unit Price with VAT: | €0.03122 |

