
A-TB500-VK17 | |
|---|---|
DigiKey Part Number | A-TB500-VK17-ND |
Manufacturer | |
Manufacturer Product Number | A-TB500-VK17 |
Description | TERM BLOCK HDR 17POS 5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 17 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 45° Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A-TB500-VK17 Models |
Category | Mounting Type Through Hole |
Manufacturer Assmann WSW Components | Current - UL 15 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Green |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -30°C ~ 105°C |
Number of Positions 17 | Material Flammability Rating UL94 V-0 |
Positions Per Level 17 | Contact Material Brass |
Number of Levels 1 | Housing Material Thermoplastic |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.161" (4.10mm) |
Header Orientation 45° | Insulation Height 0.571" (14.50mm) |
Termination Style Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €1.17320 | €2,346.40 |
| Unit Price without VAT: | €1.17320 |
|---|---|
| Unit Price with VAT: | €1.40784 |

