Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A-TB500-TD05 | |
|---|---|
DigiKey Part Number | A-TB500-TD05-ND |
Manufacturer | |
Manufacturer Product Number | A-TB500-TD05 |
Description | TERM BLK 5POS TOP ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A-TB500-TD05 Models |
Category | Mounting Type Through Hole |
Manufacturer Assmann WSW Components | Wire Termination Screw - Leaf Spring, Wire Guard |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Blue |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 5 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Steel, Stainless |
Mating Orientation Vertical with Board | Screw Material - Plating Steel - Zinc Plated |
Current 16 A | Torque - Screw 0.3 Nm (2.6 Lb-In) |
Voltage 250 V | Screw Thread M2.6 |
Wire Gauge 14-22 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-TB500-TB05 | Assmann WSW Components | 0 | A-TB500-TB05-ND | €0.74826 | Parametric Equivalent |
| OSTTB050161 | On Shore Technology Inc. | 0 | ED2573-ND | €0.93564 | Parametric Equivalent |
| OSTTD050161 | On Shore Technology Inc. | 0 | ED2621-ND | €0.84442 | Parametric Equivalent |
| TB0501610000G | Amphenol Anytek | 0 | TB0501610000G-ND | €0.55264 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.68060 | €1,361.20 |
| Unit Price without VAT: | €0.68060 |
|---|---|
| Unit Price with VAT: | €0.81672 |



