Similar

A-TB350-OQ24CV | |
|---|---|
DigiKey Part Number | A-TB350-OQ24CV-ND |
Manufacturer | |
Manufacturer Product Number | A-TB350-OQ24CV |
Description | TERM BLOCK HDR 24POS 3.50MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A-TB350-OQ24CV Models |
Category | Current - UL 10 A |
Manufacturer Assmann WSW Components | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 24 | Material Flammability Rating UL94 V-0 |
Positions Per Level 24 | Contact Material Brass |
Number of Levels 1 | Housing Material Thermoplastic |
Pitch 0.138" (3.50mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.362" (9.20mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OQ2412500000G | Amphenol Anytek | 0 | OQ2412500000G-ND | €0.70492 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.78860 | €1,577.20 |
| Unit Price without VAT: | €0.78860 |
|---|---|
| Unit Price with VAT: | €0.94632 |

