
A-SL254DG16-103ZPB01 | |
|---|---|
DigiKey Part Number | 123-A-SL254DG16-103ZPB01-ND |
Manufacturer | |
Manufacturer Product Number | A-SL254DG16-103ZPB01 |
Description | PIN HEADER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.100" (2.54mm) |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.406" (10.30mm) |
Series | Contact Length - Post 0.181" (4.60mm) |
Packaging Bulk | Overall Contact Length 0.685" (17.40mm) |
Part Status Active | Insulation Height 0.098" (2.50mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Applications General Purpose |
Termination Press-Fit, Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €1.55884 | €7,794.20 |
| Unit Price without VAT: | €1.55884 |
|---|---|
| Unit Price with VAT: | €1.87061 |

