9.84' (3.00m) Power Cord Black IEC 320-C13 To Cable SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-PC1802-030026-1

DigiKey Part Number
AE10720-ND
Manufacturer
Manufacturer Product Number
A-PC1802-030026-1
Description
CORD 14AWG IEC320 - CBL 9.84'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9.84' (3.00m) Power Cord Black IEC 320-C13 To Cable SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Assmann WSW Components
Length
9.84' (3.00m)
Packaging
Bulk
Approval Agency Marking
UL
Part Status
Active
Approved Countries
United States
Style
Female Sockets (Slots) to Leads
Color
Black
1st Connector
IEC 320-C13
Voltage Rating
250V
2nd Connector
Cable
Current Rating (Amps)
18A
Number of Conductors
3
Operating Temperature
60°C
Cord Type
SJT
Base Product Number
Wire Gauge
14 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
35€11.19371€391.78
Unit Price without VAT:€11.19371
Unit Price with VAT:€13.43245