
A-PC1134-012005-01 | |
|---|---|
DigiKey Part Number | 123-A-PC1134-012005-01-ND |
Manufacturer | |
Manufacturer Product Number | A-PC1134-012005-01 |
Description | POWERCORD, 1200MM, H05VV-F 2G 1. |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.90' (1.20m) Power Cord Black CEE 7/17 To IEC 320-C17 H05VV-F |
Datasheet | Datasheet |
Category | Number of Conductors 2 |
Manufacturer Assmann WSW Components | Cord Type H05VV-F |
Packaging Bulk | Wire Gauge 17 AWG |
Part Status Active | Shielding Unshielded |
Style Male Pins (Blades) to Female Sockets (Slots) | Length 3.90' (1.20m) |
1st Connector CEE 7/17 | Color Black |
2nd Connector IEC 320-C17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.35000 | €6.35 |
| 10 | €5.39300 | €53.93 |
| 25 | €5.05400 | €126.35 |
| 50 | €4.81300 | €240.65 |
| 100 | €4.58320 | €458.32 |
| 250 | €4.29628 | €1,074.07 |
| 500 | €4.09134 | €2,045.67 |
| 1.000 | €3.89623 | €3,896.23 |
| Unit Price without VAT: | €6.35000 |
|---|---|
| Unit Price with VAT: | €7.62000 |

