
A-M12-03-FGMA-GHB3A | |
|---|---|
DigiKey Part Number | 123-A-M12-03-FGMA-GHB3A-ND |
Manufacturer | |
Manufacturer Product Number | A-M12-03-FGMA-GHB3A |
Description | CONN RCPT FMALE 3POS SOLDER CUP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Nickel |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert M12-3 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 4A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 250VAC/DC |
Termination Solder Cup | Operating Temperature -25°C ~ 85°C |
Fastening Type Threaded | Contact Finish Thickness - Mating 1.00µin (0.025µm) |
Orientation A | Insert Material Epoxy, Plastic |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €8.42190 | €842.19 |
| Unit Price without VAT: | €8.42190 |
|---|---|
| Unit Price with VAT: | €10.10628 |

