
A-57/24 M | |
|---|---|
DigiKey Part Number | 123-A-57/24M-ND |
Manufacturer | |
Manufacturer Product Number | A-57/24 M |
Description | CENTRONICS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 24 Position Plug Connector Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Flange Feature | - | |
Type | - | |
Features | Cover | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €7.28468 | €3,642.34 |
| Unit Price without VAT: | €7.28468 |
|---|---|
| Unit Price with VAT: | €8.74162 |

