



A-20140 | |
|---|---|
DigiKey Part Number | AE11233-ND |
Manufacturer | |
Manufacturer Product Number | A-20140 |
Description | CONN MOD JACK 4P4C VERT UNSHLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) User Selectable Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | A-20140 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | User Selectable | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Lock, Panel Stops, Solder Retention | |
LED Color | - | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Housing Material | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.68000 | €0.68 |
| 10 | €0.57600 | €5.76 |
| 25 | €0.54040 | €13.51 |
| 50 | €0.51460 | €25.73 |
| 120 | €0.48367 | €58.04 |
| 360 | €0.44756 | €161.12 |
| 600 | €0.43168 | €259.01 |
| 1.080 | €0.41414 | €447.27 |
| 2.520 | €0.39010 | €983.05 |
| Unit Price without VAT: | €0.68000 |
|---|---|
| Unit Price with VAT: | €0.81600 |

