
AK4492ECB | |
|---|---|
DigiKey Part Number | AK4492ECB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AK4492ECB |
Description | IC DAS/ADC/DAC SPECIAL 96-WLCSP |
Customer Reference | |
Detailed Description | DAC, Audio 32 b DSD, PCM 96-WLCSP (5.64x5.64) |
Datasheet | Datasheet |
Category | Voltage Supply Source Analog and Digital |
Manufacturer Asahi Kasei Microdevices/AKM | Voltage - Supply 3V ~ 3.6V, 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type DAC, Audio | Package / Case 96-UFBGA, WLCSP |
Number of Channels 2 | Supplier Device Package 96-WLCSP (5.64x5.64) |
Resolution (Bits) 32 b | Base Product Number |
Data Interface DSD, PCM |

