DAC, Audio 24 b 216k I2S 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK4482VT

DigiKey Part Number
974-1151-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AK4482VT
Description
IC DAS/ADC/DAC SPECIAL 16-TSSOP
Customer Reference
Detailed Description
DAC, Audio 24 b 216k I2S 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AK4482VT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
I2S
Manufacturer
Asahi Kasei Microdevices/AKM
Voltage Supply Source
Single Supply
Packaging
Tape & Reel (TR)
Voltage - Supply
5V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
DAC, Audio
Mounting Type
Surface Mount
Number of Channels
2
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Resolution (Bits)
24 b
Supplier Device Package
16-TSSOP
Sampling Rate (Per Second)
216k
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.