
AK2345 | |
|---|---|
DigiKey Part Number | 974-1136-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AK2345 |
Description | IC ENDODER/DECODER FRS 24VSOP |
Customer Reference | |
Detailed Description | Encoder, Decoder IC FRS 24-VSOP |
EDA/CAD Models | AK2345 Models |
Category | Applications FRS |
Manufacturer Asahi Kasei Microdevices/AKM | Voltage - Supply, Digital 1.8V ~ 5.5V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 24-LSSOP (0.220", 5.60mm Width) |
Type Encoder, Decoder | Supplier Device Package 24-VSOP |

