Enclosed AC DC Converters 5 Output 36V 10V 24V 15V 85 ~ 264 VAC, 120 ~ 300 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6-2U-1J-1Q-4NN-00

DigiKey Part Number
MP6-2U-1J-1Q-4NN-00-ND
Manufacturer
Manufacturer Product Number
MP6-2U-1J-1Q-4NN-00
Description
AC/DC CNVT 36V 10V 24V 2X15V
Customer Reference
Detailed Description
Enclosed AC DC Converters 5 Output 36V 10V 24V 15V 85 ~ 264 VAC, 120 ~ 300 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 1
10 A
Mfr
Current - Output 2
18 A
Series
Current - Output 3
8.5 A
Packaging
Bulk
Current - Output 4
8 A
Part Status
Obsolete
Current - Output 5
4 A
Type
Enclosed
Power (Watts)
Number of Outputs
5
Applications
ITE (Commercial), Medical
Voltage - Input
85 ~ 264 VAC, 120 ~ 300 VDC
Efficiency
85%
Voltage - Output 1
36V
Operating Temperature
-40°C ~ 70°C (With Derating)
Voltage - Output 2
10V
Features
Adjustable Output, PFC, Remote On/Off, Universal Input
Voltage - Output 3
24V
Mounting Type
Chassis Mount
Voltage - Output 4
15V
Size / Dimension
11.00" L x 5.00" W x 2.50" H (279.4mm x 127.0mm x 63.5mm)
Voltage - Output 5
15V
Approval Agency
CB, CE, CSA, UL, VDE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable