
IMP4-3W-2W-30-A | |
|---|---|
DigiKey Part Number | IMP4-3W-2W-30-A-ND |
Manufacturer | |
Manufacturer Product Number | IMP4-3W-2W-30-A |
Description | AC/DC CONVERTER 48V 1100W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC, 120 ~ 300 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial), Medical |
Series | Voltage - Isolation 2 kV |
Packaging Bulk | Efficiency 85% |
Part Status Obsolete | Operating Temperature -40°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, I2C Interface, PFC, PMBus™, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC, 120 ~ 300 VDC | Size / Dimension 10.00" L x 5.00" W x 2.50" H (254.0mm x 127.0mm x 63.5mm) |
Voltage - Output 1 48V | Approval Agency CB, CE, CSA, UL |
Current - Output 1 23.1 A | Minimum Load Required No |

