
10-010-173 | |
|---|---|
DigiKey Part Number | 10-010-173-ND |
Manufacturer | |
Manufacturer Product Number | 10-010-173 |
Description | CABLE 10POS .100 JUMPER 10 INCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Flat Flex Cable Assembly Receptacle to Receptacle 10.00" (254.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 10.00" (254.00mm) | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 41 | €8.44049 | €346.06 |
| Unit Price without VAT: | €8.44049 |
|---|---|
| Unit Price with VAT: | €10.12859 |






