Rack 12.84" L x 12.84" W x 1.22" H (326.1mm x 326.1mm x 31.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTEC32L4X-230SB

DigiKey Part Number
3560-FTEC32L4X-230SB-ND
Manufacturer
Manufacturer Product Number
FTEC32L4X-230SB
Description
FAN FILTER 12.84"LX12.84"W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Rack 12.84" L x 12.84" W x 1.22" H (326.1mm x 326.1mm x 31.0mm)
Datasheet
 Datasheet
EDA/CAD Models
FTEC32L4X-230SB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Arieltech
Series
Packaging
Box
Part Status
Active
Type
Fan
Voltage - Input
230VAC
Specifications
-
Size / Dimension
12.84" L x 12.84" W x 1.22" H (326.1mm x 326.1mm x 31.0mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€285.11000€285.11
5€260.33200€1,301.66
Unit Price without VAT:€285.11000
Unit Price with VAT:€342.13200