
K4F8E304HB-MGCJ | |
|---|---|
DigiKey Part Number | 3277-K4F8E304HB-MGCJ-ND |
Manufacturer | |
Manufacturer Product Number | K4F8E304HB-MGCJ |
Description | LPDDR4 8Gb x32 3733 Mbps 1.1v 20 |
Customer Reference | |
Detailed Description | Memory IC 8Gbit Parallel 1866 MHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Memory Size | ||
Memory Organization | 256M x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 1866 MHz | |
Voltage - Supply | 1.1V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case |


