
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 22.3mOhm @ 75A, 15V | |
Vgs(th) (Max) @ Id | 3.6V @ 23mA | |
Vgs (Max) | +19V, -8V | |
Power Dissipation (Max) | 555W (Tc) | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €27.81000 | €27.81 |
| 10 | €25.96100 | €259.61 |
| 60 | €20.76850 | €1,246.11 |
| 240 | €16.85588 | €4,045.41 |
| 450 | €14.04656 | €6,320.95 |
| 900 | €12.92282 | €11,630.54 |
| Unit Price without VAT: | €27.81000 |
|---|---|
| Unit Price with VAT: | €33.37200 |

