
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Pushbutton, Full Boot | |
For Use With/Related Products | 9500 Series | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | M4x0.7 | |
Size / Dimension | 0.267" (6.80mm) Height | |
Actuator Diameter | - | |
Color | Black | |
Material | Silicone Rubber | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | Environment Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €14.65440 | €366.36 |
| Unit Price without VAT: | €14.65440 |
|---|---|
| Unit Price with VAT: | €17.58528 |

