
Category | Voltage - Supply 5VDC |
Manufacturer APEM Inc. | Mounting Type Panel Mount |
Series | Termination Style Wire Leads |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Panel Cutout Dimensions Rectangular - 36.60mm x 16.30mm |
Type Thumbwheel, 1 - Axis | Ingress Protection IP67 - Dust Tight, Waterproof |
Actuator Type Thumbwheel | Mechanical Life 5,000,000 Cycles |
Switch Function 2-Way Directional | Operating Force 70gf |
Output Analog (Hall Effect) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | €201.55800 | €1,007.79 |
| Unit Price without VAT: | €201.55800 |
|---|---|
| Unit Price with VAT: | €241.86960 |

