
Category | Actuator Length 3.00mm |
Manufacturer APEM Inc. | Contact Material Brass |
Series | Contact Finish Silver |
Packaging Tray | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Style PC Pin |
Circuit SPDT | Features Epoxy Sealed Terminals |
Contact Timing Not Specified | Operating Temperature -30°C ~ 85°C |
Switch Function On-Off-On | Actuator Material Thermoplastic |
Current Rating (Amps) 500mA (AC/DC) | Switch Travel 2.60mm |
Voltage Rating - AC 48 V | Electrical Life 30,000 Cycles |
Voltage Rating - DC 48 V | Base Product Number |
Actuator Type Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €6.21250 | €621.25 |
| Unit Price without VAT: | €6.21250 |
|---|---|
| Unit Price with VAT: | €7.45500 |

