Similar

R2101C4NBB | |
|---|---|
DigiKey Part Number | R2101C4NBB-ND |
Manufacturer | |
Manufacturer Product Number | R2101C4NBB |
Description | SWITCH ROCKER DPST 20A 125V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 20A (AC) 125 V Panel Mount, Snap-In |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking O I |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 30.00mm x 22.00mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -20°C ~ 125°C |
Circuit | Approval Agency CSA, DEMKO, FEMCO, NEMKO, SEMKO, SEV, UL, VDE |
Switch Function | Electrical Life 10,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WRG32F2FBBNN | ZF Electronics | 5.738 | CH784-ND | €2.45000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €1.75588 | €5,267.64 |
| Unit Price without VAT: | €1.75588 |
|---|---|
| Unit Price with VAT: | €2.10706 |


