
QS101XXR02 | |
|---|---|
DigiKey Part Number | 679-QS101XXR02-ND |
Manufacturer | |
Manufacturer Product Number | QS101XXR02 |
Description | LED PNL IND RED DIFF 12MM SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 2.1V ~ 3.3V 20mA Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | - | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 2.1V ~ 3.3V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.394" (10.00mm) | |
Lens Size | 12.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 100mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €3.10070 | €310.07 |
| Unit Price without VAT: | €3.10070 |
|---|---|
| Unit Price with VAT: | €3.72084 |

