


QRMNV85ANXXNVYWA12E | |
|---|---|
DigiKey Part Number | 679-4197-ND |
Manufacturer | |
Manufacturer Product Number | QRMNV85ANXXNVYWA12E |
Description | LED PNL IND YELLOW 6.75MM LEADS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow 60° 12V 20mA Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Category | Panel Cutout Shape Round |
Manufacturer APEM Inc. | Panel Cutout Dimensions 0.31" (8.00mm) |
Series | Lens Size 6.75mm Dia |
Packaging Bulk | Lens Style Round with Flat Top |
Part Status Active | Millicandela Rating 150mcd |
Type LED | Viewing Angle 60° |
Lamp Color Yellow | Termination Style Wire Leads - 7.87" (200.00mm) |
Ratings DC | Ingress Protection IP67 |
Voltage 12V | Base Product Number |
Current 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €119.42000 | €119.42 |
| 25 | €98.22960 | €2,455.74 |
| Unit Price without VAT: | €119.42000 |
|---|---|
| Unit Price with VAT: | €143.30400 |

