
Category | Voltage 2V |
Manufacturer APEM Inc. | Current 20mA |
Series | Panel Cutout Shape Round |
Packaging Tray | Panel Cutout Dimensions 0.31" (7.87mm) |
Part Status Discontinued at DigiKey | Lens Size 5mm, T-1 3/4 |
Type LED | Lens Style Round with Domed Top |
Lamp Color Yellow | Millicandela Rating 50mcd |
Lens Color Yellow | Viewing Angle 100° |
Lens Transparency Diffused | Termination Style Wire Leads - 7.87" (200.00mm) |
Ratings Vf (Typ), If (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €7.75200 | €193.80 |
| Unit Price without VAT: | €7.75200 |
|---|---|
| Unit Price with VAT: | €9.30240 |

