Parametric Equivalent
Parametric Equivalent

Q8F7BYYRG02E | |
|---|---|
DigiKey Part Number | 679-Q8F7BYYRG02E-ND |
Manufacturer | |
Manufacturer Product Number | Q8F7BYYRG02E |
Description | LED PNL IND GRN/RED DIFF 5MM LDS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red Diffused 100° 1.8V ~ 3.3V 20mA Green, 20mA Red Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Category | Voltage 1.8V ~ 3.3V |
Manufacturer APEM Inc. | Current 20mA Green, 20mA Red |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.32" (8.00mm) |
Part Status Active | Lens Size 5mm, T-1 3/4 |
Type LED | Lens Style Round with Flat Top |
Lamp Color Green, Red | Millicandela Rating 10mcd Green, 15mcd Red |
Lens Color Green, Red | Viewing Angle 100° |
Lens Transparency Diffused | Termination Style Wire Leads - 7.87" (200.00mm) |
Ratings DC | Ingress Protection IP67 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q8F3BYYRG02E | APEM Inc. | 0 | 679-Q8F3BYYRG02E-ND | €11.17880 | Parametric Equivalent |
| Q8F3GYYRG02E | APEM Inc. | 0 | 679-Q8F3GYYRG02E-ND | €11.17880 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €13.28720 | €332.18 |
| Unit Price without VAT: | €13.28720 |
|---|---|
| Unit Price with VAT: | €15.94464 |

