Parametric Equivalent
Parametric Equivalent

Q6R3BXXW24E | |
|---|---|
DigiKey Part Number | 679-2684-ND |
Manufacturer | |
Manufacturer Product Number | Q6R3BXXW24E |
Description | LED PNL IND WHITE DIFF 3MM LEADS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White Diffused 100° 24V 20mA Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer APEM Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.24" (6.10mm) |
Packaging Bag | Lens Size 3mm, T-1 |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 1200mcd |
Lamp Color White | Viewing Angle 100° |
Lens Color White | Termination Style Wire Leads - 7.87" (200.00mm) |
Lens Transparency Diffused | Ingress Protection IP67 |
Ratings DC | Base Product Number |
Voltage 24V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q6P3BXXW24E | APEM Inc. | 0 | 679-2728-ND | €14.11800 | Parametric Equivalent |
| Q6R3CXXW24E | APEM Inc. | 0 | 679-2689-ND | €14.11800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €14.11800 | €352.95 |
| Unit Price without VAT: | €14.11800 |
|---|---|
| Unit Price with VAT: | €16.94160 |





