Q22P1CXXG12E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: €24.10880
Datasheet
LED Panel Indicator Green Diffused 100° 12V 40mA Quick Connect - 0.110" (2.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q22P1CXXG12E

DigiKey Part Number
679-1772-ND
Manufacturer
Manufacturer Product Number
Q22P1CXXG12E
Description
LED PNL IND GRN DIFF 18MM QUICK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green Diffused 100° 12V 40mA Quick Connect - 0.110" (2.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
40mA
Manufacturer
APEM Inc.
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.87" (22.10mm)
Packaging
Bulk
Lens Size
18.00mm Dia
Part Status
Active
Lens Style
Round with Domed Top
Type
LED
Millicandela Rating
95mcd
Lamp Color
Green
Viewing Angle
100°
Lens Color
Green
Termination Style
Quick Connect - 0.110" (2.8mm)
Lens Transparency
Diffused
Ingress Protection
IP67
Ratings
DC
Base Product Number
Voltage
12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Q22P1BXXG12EAPEM Inc.0679-1787-ND€24.10880Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25€24.10880€602.72
Manufacturers Standard Package
Unit Price without VAT:€24.10880
Unit Price with VAT:€28.93056