Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Q22F7CZZRYG24E | |
|---|---|
DigiKey Part Number | 679-Q22F7CZZRYG24E-ND |
Manufacturer | |
Manufacturer Product Number | Q22F7CZZRYG24E |
Description | LED PNL IND RYG DIFF 16.75MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red, Yellow Diffused 100° 24V Green, 24V Red, 24V Yellow 40mA Green, 40mA Red, 40mA Yellow Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Category | Voltage 24V Green, 24V Red, 24V Yellow |
Manufacturer APEM Inc. | Current 40mA Green, 40mA Red, 40mA Yellow |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.87" (22.00mm) |
Part Status Active | Lens Size 16.75mm Dia |
Type LED | Lens Style Round with Flat Top |
Lamp Color Green, Red, Yellow | Millicandela Rating 50mcd Green, 80mcd Red, 50mcd Yellow |
Lens Color Green, Red, Yellow | Viewing Angle 100° |
Lens Transparency Diffused | Termination Style Wire Leads - 7.87" (200.00mm) |
Ratings DC | Ingress Protection IP67 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q22F5CZZRYG24E | APEM Inc. | 0 | 679-Q22F5CZZRYG24E-ND | €33.80880 | Parametric Equivalent |
| Q22F5CZZRYG24EDL | APEM Inc. | 0 | 679-Q22F5CZZRYG24EDL-ND | €32.91720 | Parametric Equivalent |
| Q22F7BZZRYG24E | APEM Inc. | 0 | 679-Q22F7BZZRYG24E-ND | €30.92360 | Parametric Equivalent |
| Q22F7SZZRYG24E | APEM Inc. | 0 | 679-Q22F7SZZRYG24E-ND | €84.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €31.49080 | €787.27 |
| Unit Price without VAT: | €31.49080 |
|---|---|
| Unit Price with VAT: | €37.78896 |

