
Q14P5CXXHR12E | |
|---|---|
DigiKey Part Number | 679-4180-ND |
Manufacturer | |
Manufacturer Product Number | Q14P5CXXHR12E |
Description | LED PNL IND RED DIFF WIRE LEADS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 12V 20mA Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Category | Voltage 12V |
Manufacturer APEM Inc. | Current 20mA |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.55" (14.00mm) |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 2800mcd |
Lamp Color Red | Termination Style Wire Leads - 7.87" (200.00mm) |
Lens Color Red | Ingress Protection IP67 |
Lens Transparency Diffused | Base Product Number |
Ratings DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €26.30000 | €26.30 |
| 25 | €19.88440 | €497.11 |
| 100 | €18.31930 | €1,831.93 |
| Unit Price without VAT: | €26.30000 |
|---|---|
| Unit Price with VAT: | €31.56000 |




