
Q14P1BZZRYG24E | |
|---|---|
DigiKey Part Number | 679-1672-ND |
Manufacturer | |
Manufacturer Product Number | Q14P1BZZRYG24E |
Description | LED PNL IND GRN/RED/YW DIF 10MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red, Yellow Diffused 100° 24V Green, 24V Red, 24V Yellow 20mA Green, 20mA Red, 20mA Yellow Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Category | Current 20mA Green, 20mA Red, 20mA Yellow |
Manufacturer APEM Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.55" (13.97mm) |
Packaging Bulk | Lens Size 10.00mm Dia |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 50mcd Green, 80mcd Red, 50mcd Yellow |
Lamp Color Green, Red, Yellow | Viewing Angle 100° |
Lens Transparency Diffused | Termination Style Quick Connect - 0.110" (2.8mm) |
Ratings DC | Ingress Protection IP67 |
Voltage 24V Green, 24V Red, 24V Yellow | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €16.78000 | €16.78 |
| 25 | €12.33360 | €308.34 |
| 100 | €11.24580 | €1,124.58 |
| 500 | €10.36420 | €5,182.10 |
| Unit Price without VAT: | €16.78000 |
|---|---|
| Unit Price with VAT: | €20.13600 |




