Parametric Equivalent

Q14P1BXXSW24E | |
|---|---|
DigiKey Part Number | 679-Q14P1BXXSW24E-ND |
Manufacturer | |
Manufacturer Product Number | Q14P1BXXSW24E |
Description | LED PNL IND WHT CLR 10MM SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White Clear 100° 24V 20mA Solder Lug |
Datasheet | Datasheet |
Category | Voltage 24V |
Manufacturer APEM Inc. | Current 20mA |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.55" (14.00mm) |
Part Status Active | Lens Size 10mm, T-3 1/8 |
Type LED | Lens Style Round with Domed Top |
Lamp Color White | Millicandela Rating 4400mcd |
Lens Color Colorless | Viewing Angle 100° |
Lens Transparency Clear | Termination Style Solder Lug |
Ratings DC | Ingress Protection IP67 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q14P1GXXSW24E | APEM Inc. | 0 | 679-Q14P1GXXSW24E-ND | €15.97800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €15.51280 | €387.82 |
| Unit Price without VAT: | €15.51280 |
|---|---|
| Unit Price with VAT: | €18.61536 |

