
MPKES60B18 | |
|---|---|
DigiKey Part Number | MPKES60B18-ND |
Manufacturer | |
Manufacturer Product Number | MPKES60B18 |
Description | KNOB FLUTED W/SKIRT 0.125" PLAST |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob 0.125" (3.18mm) Shaft with Line on Side and Skirt Plastic Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Fluted | |
Shaft Size | 0.125" (3.18mm) | |
Diameter | 0.618" (15.70mm), 0.748" (19.00mm) Skirt | |
Height | 0.470" (11.94mm) | |
Indicator | Line on Side and Skirt | |
Material | Plastic | |
Color | Black | |
Features | 6-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.98855 | €1,977.10 |
| Unit Price without VAT: | €0.98855 |
|---|---|
| Unit Price with VAT: | €1.18626 |








