


MJTP1138ALTR | |
|---|---|
DigiKey Part Number | 679-2412-2-ND - Tape & Reel (TR) 679-2412-1-ND - Cut Tape (CT) 679-2412-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJTP1138ALTR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | Tactile Feedback | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Switch Travel | 0.25mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.69000 | €0.69 |
| 10 | €0.59100 | €5.91 |
| 25 | €0.55000 | €13.75 |
| 100 | €0.49060 | €49.06 |
| 250 | €0.45448 | €113.62 |
| 500 | €0.42924 | €214.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | €0.40028 | €480.34 |
| 2.400 | €0.37976 | €911.42 |
| 3.600 | €0.36874 | €1,327.46 |
| 6.000 | €0.35589 | €2,135.34 |
| 8.400 | €0.34803 | €2,923.45 |
| 12.000 | €0.34020 | €4,082.40 |
| Unit Price without VAT: | €0.69000 |
|---|---|
| Unit Price with VAT: | €0.82800 |


