
Category | Actuator Type Convex (Reverse V) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Solder, Quick Connect - 0.250" (6.3mm) |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 36.80mm x 21.08mm |
Circuit | Operating Temperature -10°C ~ 65°C |
Switch Function | Mechanical Life 30,000 Cycles |
Current Rating (Amps) | Electrical Life 10,000 Cycles |
Voltage Rating - DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | €15.99425 | €639.77 |
| Unit Price without VAT: | €15.99425 |
|---|---|
| Unit Price with VAT: | €19.19310 |

