IPR3PAD3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: €20.88520
Datasheet
Pushbutton Switch SPST-NO Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPR3PAD3

DigiKey Part Number
IPR3PAD3-ND
Manufacturer
Manufacturer Product Number
IPR3PAD3
Description
SWITCH PUSH SPST-NO 0.5A 48V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
48 V
Mfr
Actuator Type
Round, Button
Series
Actuator Marking
No Marking
Packaging
Tray
Color - Actuator/Cap
Green
Part Status
Active
Termination Style
PC Pin
Mounting Type
Panel Mount, Front
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
Standard
Features
Tactile Feedback
Circuit
Panel Cutout Dimensions
Circular - 13.60mm Dia
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 125°C
Current Rating (Amps)
500mA (AC), 200mA (DC)
Electrical Life
500,000 Cycles
Voltage Rating - AC
48 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPR3PAD3104APEM Inc.0IPR3PAD3104-ND€20.88520Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
50€19.08360€954.18
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€19.08360
Unit Price with VAT:€22.90032