
APTCLGTVTR | |
|---|---|
DigiKey Part Number | 679-2321-2-ND - Tape & Reel (TR) 679-2321-1-ND - Cut Tape (CT) 679-2321-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTCLGTVTR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 5.54mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 220gf | |
Ingress Protection | - | |
Features | Grounding Pin | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | Thermoplastic | |
Switch Travel | 0.30mm | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.99000 | €0.99 |
| 10 | €0.84200 | €8.42 |
| 25 | €0.78320 | €19.58 |
| 100 | €0.69800 | €69.80 |
| 250 | €0.64672 | €161.68 |
| 500 | €0.61124 | €305.62 |
| 1.000 | €0.57880 | €578.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.53378 | €1,601.34 |
| 6.000 | €0.50934 | €3,056.04 |
| 9.000 | €0.49639 | €4,467.51 |
| 15.000 | €0.48143 | €7,221.45 |
| Unit Price without VAT: | €0.99000 |
|---|---|
| Unit Price with VAT: | €1.18800 |

