
ADTSM65NVTR | |
|---|---|
DigiKey Part Number | 679-2386-2-ND - Tape & Reel (TR) 679-2386-1-ND - Cut Tape (CT) 679-2386-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADTSM65NVTR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 9.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | Tactile Feedback | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 0.25mm | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.58000 | €0.58 |
| 10 | €0.49200 | €4.92 |
| 25 | €0.45840 | €11.46 |
| 100 | €0.40910 | €40.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 380 | €0.36592 | €139.05 |
| 760 | €0.34576 | €262.78 |
| 1.140 | €0.33475 | €381.62 |
| 1.900 | €0.32174 | €611.31 |
| 2.660 | €0.31368 | €834.39 |
| 3.800 | €0.30559 | €1,161.24 |
| Unit Price without VAT: | €0.58000 |
|---|---|
| Unit Price with VAT: | €0.69600 |



