
ADTSM31SVTR | |
|---|---|
DigiKey Part Number | 679-ADTSM31SVTR-ND - Tape & Reel (TR) 679-ADTSM31SVTRCT-ND - Cut Tape (CT) 679-ADTSM31SVTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADTSM31SVTR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.00mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 320gf | |
Ingress Protection | - | |
Features | Tactile Feedback | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 0.25mm | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.72000 | €0.72 |
| 10 | €0.61800 | €6.18 |
| 25 | €0.57520 | €14.38 |
| 100 | €0.51320 | €51.32 |
| 250 | €0.47540 | €118.85 |
| 500 | €0.44900 | €224.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | €0.40596 | €730.73 |
| 3.600 | €0.38585 | €1,389.06 |
| 5.400 | €0.37511 | €2,025.59 |
| 9.000 | €0.36262 | €3,263.58 |
| 12.600 | €0.35501 | €4,473.13 |
| 18.000 | €0.34745 | €6,254.10 |
| Unit Price without VAT: | €0.72000 |
|---|---|
| Unit Price with VAT: | €0.86400 |

