
A1PCA0X115J403 | |
|---|---|
DigiKey Part Number | A1PCA0X115J403-ND |
Manufacturer | |
Manufacturer Product Number | A1PCA0X115J403 |
Description | SWITCH PUSHBUTTON SPDT 6A 250V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, Blue |
Packaging Bulk | Illumination Voltage (Nominal) 12 VDC |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Features Epoxy Sealed Terminals |
Type Standard, Illuminated | Panel Cutout Dimensions Circular - 22.00mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function On-On | Mechanical Life 100,000 Cycles |
Current Rating (Amps) 6A (AC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 250 V | Base Product Number |
Actuator Type Round, Button, Flush |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €76.68560 | €1,917.14 |
| Unit Price without VAT: | €76.68560 |
|---|---|
| Unit Price with VAT: | €92.02272 |

